Welwyn WH5-R33JI

RESISTOR, 10W 5% 0R33; Product Range: WELWYN - WH Series; Resistance: 0.33ohm; Pow
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WH5-R33JI.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Ohmite20JR33E
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite20JR33
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite25JR33E
Fixed Resistor, Wire Wound, 5W, 0.33ohm, 330V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 1.817V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 0.33ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 1.8166V, 5% +/-Tol, 600ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WH5-R33JI provided by its distributors.

RESISTOR, 10W 5% 0R33; Product Range:WELWYN - WH Series; Resistance:0.33ohm; Pow
Fixed Resistor, Wire Wound, 10W, 0.33ohm, 150V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
5% ¡À75ppm/¡æ 330m¦¸ 10W 17mm*17mm*9mm
RESISTOR, 10W 5% 0R33; Resistance:0.33ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:160V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Wirewound; Resistor Terminals:Solder Lug; Resistor Mounting:Panel; SVHC:No SVHC (19-Dec-2011); External Depth:9mm; External Length / Height:17mm; External Width:8.9mm; Fixing Centres LxW:12.5x11.3; Full Power Rating Temperature:20°C; Insulation Resistance:10000mohm; No. of Pins:2; Operating Temperature Max:275°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +275°C; Package / Case:Axial; Series:WH5; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Temperature Rise:22.2°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:160V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WH5 R33 JI