Welwyn LRF2010-R01FW

Res Thick Film 2010 0.01 Ohm 1% 1W 900ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn LRF2010-R01FW.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-79.80%

CAD Models

Download Welwyn LRF2010-R01FW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Metal Plate 2010 0.01 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP1-2176157-4
Res Current Sense Metal Foil 2010 0.01 Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
Chip Resistor, 10mΩ ±1% 1W ±75ppm/°C 2010 SMD 5.08mm × 2.54mm × 890μm
Yageo GroupRL2010FK-070R01L
Res Thick Film 2010 0.01 Ohm 1% 0.75W(3/4W) ±1500ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPE2010FKM070R01L
Res Metal Foil 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-MP3KF10MU
Res Metal Plate 2010 0.01 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Welwyn LRF2010-R01FW provided by its distributors.

Res Thick Film 2010 0.01 Ohm 1% 1W 900ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 0.01ohm, 1% +/-Tol, Surface Mount, 201
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Lrf Series, 0.01 Ohm, 1 W, 1%, 200 V Rohs Compliant: Yes
Res 2010 0.01 Ohm 1% 1W Molded SMD SMD T/R
RESISTOR, 2010 0R01; Resistance:0.01ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:200V; Series:LR; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:2.64mm; External Length / Height:0.8mm; External Width:5.23mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Package / Case:2010; Reel Quantity:3000; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating VDC:200V

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LRF2010-R01-FW
  • LRF2010R01FW