What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller XT M

TIP, CHISEL, , 3.2X1.2MM; Tip / Nozzle Width: 3.2mm; Tip / Nozzle Style: Chisel; F
$ 15.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XT M.

element14 APAC

Datasheet1 page14 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
-70.83%

Related Parts

WellerXT B
TIP, CHISEL, 2.4X0.8MM, PK10; Tip / Nozzle Width:2.4mm; Tip / Nozzle Style:Chise
WellerPTL8
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 800F 0
WellerPTL7
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700F 0

Descriptions

Descriptions of Weller XT M provided by its distributors.

TIP, CHISEL, , 3.2X1.2MM; Tip / Nozzle Width:3.2mm; Tip / Nozzle Style:Chisel; F
Soldering tip, chisel shaped, Ø 6 mm, (T x L x W) 1.2 x 40 x 3.2 mm, XT M
Weller XTM Soldering Tip, Chisel, 3.2mm x 1.2mm x 36.0mm, XT Series
Wilo Screwdriver tip, XTseries, 3.2 x 1.2 mmneedle point
Soldering Irons Weller Xtm 3.2Mm X 1.2Mm For Wp120
TIP, CHISEL, PB-FREE, 3.2X1.2MM; For Use With:WM120 Soldering Pencil; Tip Type:Chisel; Tip Size (mm):3.2mm; Tip Length:39mm; Height:1.2mm; Length:39mm; Max Operating Temperature:450°C; Width, External:3.2mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT M.
  • XTM