What’s new: Find the right parts faster with our redesigned experience

Learn more

Weller XT B

TIP, CHISEL, 2.4X0.8MM, PK10; Tip / Nozzle Width: 2.4mm; Tip / Nozzle Style: Chise
$ 16.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller XT B.

Farnell

Datasheet1 page14 years ago
Datasheet2 pages18 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+58.16%

Related Parts

WellerPTL7
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700F 0
WellerPTL8
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 800F 0
WellerXT M
TIP, CHISEL, , 3.2X1.2MM; Tip / Nozzle Width:3.2mm; Tip / Nozzle Style:Chisel; F

Descriptions

Descriptions of Weller XT B provided by its distributors.

TIP, CHISEL, 2.4X0.8MM, PK10; Tip / Nozzle Width:2.4mm; Tip / Nozzle Style:Chise
TIP, CHISEL, 2.4X0.8MM, PK10; Tip / Nozzle Width: 2.4mm; Tip / Nozzle Style: Chisel; For Use With: WP 120; Product Range: -; SVHC: No SVHC (17-Dec-2015); Height: 0.8mm
TIP, CHISEL, PB-FREE, 2.4X0.8MM; Tip / Nozzle Width:2.4mm; Tip / Nozzle Style:Chisel; For Use With:WM120 Soldering Pencil; SVHC:No SVHC (15-Dec-2010); External Width:2.4mm; Height:0.8mm; Length:36mm; Operating Temperature Max:450°C; Tip Length:36mm; Tip Size:2.4mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • XT B.
  • XTB