Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller PTL8

Soldering Tip, Screwdriver, 1.98Mm; |Weller (Apex Tool Group) PT-L8
$ 6.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PTL8.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.73%

Related Parts

WellerPTL7
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700F 0
WellerPTE8
Weller PT Series Screwdriver Solder Tip for TC201 Iron 800F 234
WellerPTM8
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 800F 1

Descriptions

Descriptions of Weller PTL8 provided by its distributors.

Soldering Tip, Screwdriver, 1.98Mm; |Weller (Apex Tool Group) PT-L8
TIP, SCREWDRIVER, 2.0MM; Tip / Nozzle Width: 2mm; Tip / Nozzle Style: Screwdriver; For Use With: TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; Product Range: PT Series; SVHC: No SVHC (17-Dec-2015); Acce
Soldering Tip Shape = Chisel / Tip Width mm = 1.98 / Tip Length mm = 42 / Suitable for = TCPS / Suitable for = TCP 12 / Suitable for = TCP 24 / Suitable for = TC201 Series Iron / Soldering Temperature Max. °C = 425 / Soldering Tip Series = PT

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PTL8-1
  • PT L 8
  • PT L8
  • PT-L8
  • PT-L8..
  • PTL-8
  • PTL8.
  • T0054118899