Weller RT5

Soldering Irons Weller Bent Chisel For WMRP Pencil
$ 34.072
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller RT5.

Newark

Datasheet2 pages14 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-100%

Related Parts

WellerETD
Soldering Iron Tip, Chisel, 4.6 Mm Rohs Compliant: Na |Weller (Apex Tool Group) ET-D
WellerETR
Weller ET Series Narrow Screwdriver Solder Tip for EC1201A and PES51 I
WellerETH
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
PlatoC-462-7
TIP, SOLDERING, SOLDER, 1/32, 700 F
Soldering Tools SOLDERING TIP-800F
Plato C Series Chisel Solder Tip, Alternate for Weller PTA8, 800°F, .0

Descriptions

Descriptions of Weller RT5 provided by its distributors.

Soldering Irons Weller Bent Chisel For WMRP Pencil
CHISEL TIP, 30DEG BENT, 0.8X0.4MM; Tip / Nozzle Width:0.8mm; Tip / Nozzle Style:Chisel; For Use With:WMRP Pencil; SVHC:No SVHC (19-Dec-2011); Length:42mm; Tip Length:42mm; Tip Size:0.8mm; Tip Size A x B:Chisel 1.3 x 0.4mm (Bent)
Soldering Tip Dimensions A x B: 0.8 x 0.4 mm Module: RT 5 Suitable for: WMRP, WXMP Weller no.: T0054460599 Series: RT Soldering tip shape: Chisel-shaped, curved Tip thickness: 0.4 mm Tip width: 0.8 mm
TIP, SOLDERING PENCIL, 30° CHISEL, 0.8MM Tip / Nozzle Width: 0.41mm Tip / Nozzle Style: Chisel Bent For Use With: Weller WMRS Micro Rework Soldering Station & Type WMRP Soldering Pencil Tip / Nozzle Length: 1.654" RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT 5
  • RT-5
  • RT5.