Weller ETH

Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
$ 6.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller ETH.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page13 years ago

Farnell

Master Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
+21.95%

Related Parts

WellerETB
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons 0
WellerETA
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
WellerETS
ETS Series Long Conical Solder Tip for EC1201A and PES51 Irons, .015"

Descriptions

Descriptions of Weller ETH provided by its distributors.

Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
TIP, SOLDERING IRON, CHISEL, 0.8MM; Tip / Nozzle Width: 0.8mm; Tip / Nozzle Style: Screwdriver; For Use With: Weller EC1201, FE50, LR21 and T3001 soldering irons.; Product Range: ET Series; SVHC: No SVHC (17-Dec-2015); Access
TIP, SOLDERING, SCREWDRIVER, 0.79MM Tip / Nozzle Width: 0.79mm Tip / Nozzle Style: Screwdriver For Use With: Weller PES51 Soldering Pencil Tip / Nozzle Length: 15.88mm RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4ETH-1
  • 4ETH1
  • ET-H
  • ET-H.
  • ET-H..
  • ETH.
  • T0054100099