Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller ETD

Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
$ 6.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller ETD.

element14 APAC

Datasheet1 page9 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+22.12%

Related Parts

WellerLT D
WELLER, TIP, SOLDERING, CHISEL,.43 IN. LNGTH,.181 IN. WDTH, FOR WSP80 SOLDER PENCIL
WellerETH
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
PlatoC-462-7
TIP, SOLDERING, SOLDER, 1/32, 700 F
WellerETB
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons 0
Plato C Series Chisel Solder Tip, Alternate for Weller PTA8, 800°F, .0
TIP, SOLDERING, SOLDER, 1/16, 700 F

Descriptions

Descriptions of Weller ETD provided by its distributors.

Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons
Tip Width mm = 4.6 / Suitable for = WEP 70 / Soldering Tip Series = ET / Tip Length mm = 34.5 / Soldering Tip Shape = Chisel
TIP, SOLDERING IRON, CHISEL, 4.6MM; Tip / Nozzle Width: 4.6mm; Tip / Nozzle Style: Chisel; For Use With: LR 21 Soldering Iron; Product Range: ET Series; SVHC: No SVHC (15-Jan-2019); MSL: -; Tip / Nozzle Length: 34.5mm
TIP, SOLDERING, SCREWDRIVER, 4.75MM Tip / Nozzle Width: 4.75mm Tip / Nozzle Style: Screwdriver For Use With: Weller PES51 Soldering Pencil Tip / Nozzle Length: 15.88mm RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4ETD-1
  • 4ETD1
  • ET D
  • ET-D
  • ET-D.
  • ET-D..
  • ET-D...
  • ETD.