Weller ETR

Weller ET Series Narrow Screwdriver Solder Tip for EC1201A and PES51 I
$ 6.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller ETR.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page13 years ago

JRH Electronics

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+1.54%

Related Parts

WellerETB
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons 0
WellerLT AS
TIP, ROUND, .38 IN LNGTH, .063 IN WDTH, FOR WSP80 SOLDER PENCIL, WELLER
WellerPTAA7
Tip, Soldering Iron, Round, Sloped,1.6Mm; |Weller (Apex Tool Group) PT-AA7

Descriptions

Descriptions of Weller ETR provided by its distributors.

Weller ET Series Narrow Screwdriver Solder Tip for EC1201A and PES51 I
Tip Width mm = 1.6 / Suitable for = WEP 70 / Soldering Tip Series = ET / Tip Length mm = 34.5 / Soldering Tip Shape = Chisel
TIP, SOLDERING IRON, CHISEL, 1.6MM; Tip / Nozzle Width: 1.6mm; Tip / Nozzle Style: Chisel; For Use With: LR 21 Soldering Iron; Product Range: ET Series; SVHC: No SVHC (15-Jan-2019); MSL: -; Tip / Nozzle Length: 34.5mm
TIP, SOLDERING, SCREWDRIVER, 1.57MM Tip / Nozzle Width: 1.57mm Tip / Nozzle Style: Screwdriver For Use With: Weller PES51 Soldering Pencil Tip / Nozzle Length: 15.88mm RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ET R
  • ET-R
  • ET-R.
  • ETR.