Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller PTE8

Weller PT Series Screwdriver Solder Tip for TC201 Iron 800F 234
$ 6.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PTE8.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.87%

Related Parts

WellerPTDD7
Soldering tip, Round, Ø 6.6 mm, (T x L) 5 x 33 mm, 370 °C, PT DD7
Weller4PTDD9-1
Tip, Round, Sloped, 5.0Mm; |Weller (Apex Tool Group) PT-DD9.
WellerCT5BB7
TIP, ROUND, SLOPED, 2.4MM; Tip / Nozzle Width:2.4mm; Tip / Nozzle Style:Round, B

Descriptions

Descriptions of Weller PTE8 provided by its distributors.

Weller PT Series Screwdriver Solder Tip for TC201 Iron 800F 234
Tip, Screwdriver, 5.6Mm; |Weller (Apex Tool Group) PT-E8
Wilo Screwdriver tip, PTseries, 5.6 mmneedle point
TIP,SCREWDRIVER,15/64 inch,800F
Soldering Bit Flat 5,6mm 425°C
TIP, SCREWDRIVER, 5.6MM; Tip / Nozzle Width: 5.6mm; Tip / Nozzle Style: Screwdriver; For Use With: TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PTE8-1
  • PT E8
  • PT-E8
  • PTE-8
  • PTE8.