Weller PTM8

Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 800F 1
$ 6.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PTM8.

element14 APAC

Datasheet1 page9 years ago

Electro Sonic

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.10%

Related Parts

WellerPTM7
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700 12
WellerCT5CC8.
Soldering Iron Tip, Round, Bent, 3.2 mm
WellerCT5CC7
TIP, ROUND, SLOPED, 3.2MM; Tip / Nozzle Width:3.2mm; Tip / Nozzle Style:Round, B

Descriptions

Descriptions of Weller PTM8 provided by its distributors.

Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 800F 1
TIP, CONICAL, 3.2MM; Tip / Nozzle Width: 3.2mm; Tip / Nozzle Style: Conical; For Use With: TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; Product Range: PT Series; SVHC: No SVHC (17-Dec-2015); Accessory
TIP, SOLDERING, SCREWDRIVER, 3.18MM Tip / Nozzle Width: 3.18mm Tip / Nozzle Style: Screwdriver For Use With: Weller TC201 Series Soldering Iron Tip / Nozzle Length: 25.4mm RoHS Compliant: Yes

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PTM8-1
  • PT M 8
  • PT M8
  • PT-M8
  • PT-M8.
  • PTM-8
  • PTM8.