Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller PT-O9

TIP, CONICAL, 0.8MM; Tip / Nozzle Width: 0.8mm; Tip / Nozzle Style: Conical; For U
$ 8.69
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PT-O9.

Farnell

Datasheet1 page20 years ago

Inventory History

3 month trend:
+85.90%

Related Parts

WellerPT M9
Soldering Iron Tip, Conical, 3.2 mm
WellerPTM8
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 800F 1
WellerPTM7
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700 12

Descriptions

Descriptions of Weller PT-O9 provided by its distributors.

TIP, CONICAL, 0.8MM; Tip / Nozzle Width:0.8mm; Tip / Nozzle Style:Conical; For U
TIP, CONICAL, 0.8MM; Tip Type:Conical; Length:25mm; Max Operating Temperature:480°C; Temperature Code:9; Width, External:0.8mm
TIP, CONICAL, 0.8MM; Tip / Nozzle Width:0.8mm; Tip / Nozzle Style:Conical; For Use With:TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; SVHC:No SVHC (19-Dec-2011); External Width:0.8mm; Length:25mm; Operating Temperature Max:480°C; Temperature Code:9

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-O9.
  • PTO9