Weller PT M9

Soldering Iron Tip, Conical, 3.2 mm
$ 7.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PT M9.

Burklin Elektronik

Datasheet2 pages6 years ago

Inventory History

3 month trend:
+4.69%

Related Parts

WellerPTM8
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 800F 1
WellerPTM7
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700 12
WellerPT-O9
TIP, CONICAL, 0.8MM; Tip / Nozzle Width:0.8mm; Tip / Nozzle Style:Conical; For U

Descriptions

Descriptions of Weller PT M9 provided by its distributors.

Soldering Iron Tip, Conical, 3.2 mm
Tip Width mm = 3.2 / Suitable for = TCPS / Suitable for = TCP 12 / Suitable for = TCP 24 TCP / Suitable for = 42 and FE 50M Soldering Iron / Soldering Tip Series = PT / Soldering Temperature Max. °C = 480 / Soldering Tip Shape = Chisel
TIP, CONICAL, 3.2MM; Tip / Nozzle Width: 3.2mm; Tip / Nozzle Style: Conical; For Use With: TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; Product Range: PT Series; SVHC: No SVHC (17-Dec-2015); External Width: 3.2mm; Length: 25mm; Operating Temperature Max: 480°C; Temperature Code: 9; Tip / Nozzle Length: 25mm; Tip Size: 3.2mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PTM9-1
  • PT M 9
  • PT-M9
  • PT-M9.