Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller LT4X

Weller LT Series Bent Chisel Solder Tip for WSP80 Iron, .063" x .032"
$ 8.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller LT4X.

Farnell

Datasheet1 page0 years ago

element14 APAC

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.66%

Related Parts

WellerEPH101
Weller EPH Series MicroPoint Conical Solder Tip for EC1301 and EC1302
WellerETB
Weller ET Series Screwdriver Solder Tip for EC1201A and PES51 Irons 0
WellerETR
Weller ET Series Narrow Screwdriver Solder Tip for EC1201A and PES51 I
TIP, SOLDER, 0.59 IN. L X 0.01 IN. W, CONICAL, PS-800 SOLDERING SYSTEM
TIP, SOLDER, 0.63 IN. L X 0.4 IN. W, CONICAL FINE, PS-800 SOLDERING SYSTEM
PHT 650 Series 60° Bent Conical Solder Tip for PS-900 Iron, 0.25mm

Descriptions

Descriptions of Weller LT4X provided by its distributors.

Weller LT Series Bent Chisel Solder Tip for WSP80 Iron, .063" x .032"
TIP, CHISEL, BENT, 1.2MM, PK10; Tip / Nozzle Width:1.2mm; Tip / Nozzle Style:Chisel; For Use With:WSP80 Soldering Pencils; SVHC:No SVHC (20-Jun-2011)
TIP, SOLDERING, CHISEL BENT, 0.047IN Tip / Nozzle Width: 1.6mm Tip / Nozzle Style: Chisel Bent For Use With: Weller WSP80 Soldering Irons Series: LT Tip / Nozzle Length: 0.59" RoHS Compliant: Yes
TIP, SOLDERING IRON, CHISEL, BENT, 1.2MM; Tip / Nozzle Width: 1.2mm; Tip / Nozzle Style: 30° Chisel, Bent; For Use With: WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons; Product Range: LT Series; SVHC: No SVHC (17-Dec-2015)
Tip Width mm = 1.2 / Suitable for = WP80 / Suitable for = WSP80 / Suitable for = MPR80 / Suitable for = FE 75 Soldering Iron / Soldering Tip Series = LT / Tip Length mm = 16.5 / Power Rating W = 80 / Soldering Tip Angle ° = 30 / Soldering Tip Shape = Bent, Chisel

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 4X
  • LT 4X.
  • LT-4X