Weller DX120

Desoldering Braid / Solder Removal Weller Desolder Tip DX120 DXV80/DSX80
$ 18.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller DX120.

Farnell

Datasheet1 page19 years ago

Newark

Inventory History

3 month trend:
-100%

Related Parts

WellerDX118
NOZZLE; Length:23mm; External Diameter:1.5mm; Internal Diameter:0.7mm ;RoHS Compliant: NA
WellerPTL7
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700F 0
WellerPTL8
Soldering Tip, Screwdriver, 1.98Mm; |Weller (Apex Tool Group) PT-L8

Descriptions

Descriptions of Weller DX120 provided by its distributors.

Desoldering Braid / Solder Removal Weller Desolder Tip DX120 DXV80/DSX80
NOZZLE, 1.9MM, SMD CLEAN; Tip / Nozzle Width:2.5mm; For Use With:DSX80 / DSXV80
DX 120 TIP,DESOLDERING,2.5X1.1,DXV80
NOZZLE, 1.9MM, SMD CLEAN; For Use With: DSX 80 and DXV 80 Soldering Iron; Tip / Nozzle Style: Eccentric; Tip / Nozzle Width: 2.5mm; Tip / Nozzle Length: 22mm; Product Range: DX Series; SVHC: No SVHC (17-Dec-2015); Accessory Ty

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX 120
  • DX120.