Weller DX118

NOZZLE; Length: 23mm; External Diameter: 1.5mm; Internal Diameter: 0.7mm ; RoHS Compliant: NA
$ 19.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller DX118.

Farnell

Datasheet4 pages23 years ago

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
-24.23%

Related Parts

WellerDX 111
Soldering Iron Tip, 2.5 Mm Rohs Compliant: Na |Weller DX111.
WellerDX120
Desoldering Braid / Solder Removal Weller Desolder Tip DX120 DXV80/DSX80
WellerDX 110
Nozzle, 1.9Mm; |Weller (Apex Tool Group) DX110.

Descriptions

Descriptions of Weller DX118 provided by its distributors.

NOZZLE; Length:23mm; External Diameter:1.5mm; Internal Diameter:0.7mm ;RoHS Compliant: NA
Tip Width mm = 1.5 / Suitable for = DSX80 and DXV80 Desoldering Iron / Soldering Tip Series = DX / Power Rating W = 80 / Soldering Tip Shape = Suction Nozzle
NOZZLE, 1.5MM; Tip / Nozzle Width:1.5mm; For Use With:DSX80 / DSXV80 Desoldering Irons; SVHC:No SVHC (19-Dec-2011); Accessory Type:Nozzle; External Diameter:1.5mm; Internal Diameter:0.7mm; Length:23mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX 118
  • DX118.