Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller DX115

Weller DX115 Desolder Tip for DSX80, Threadless, DX Series
$ 19.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller DX115.

Farnell

Datasheet1 page0 years ago
Datasheet1 page13 years ago
Datasheet1 page17 years ago
Datasheet1 page20 years ago
Datasheet32 pages24 years ago

Burklin Elektronik

Newark

element14

Inventory History

3 month trend:
+74.53%

Related Parts

WellerDX 116
Nozzle, 2.7Mm; |Weller (Apex Tool Group) DX116.
WellerPTL7
Weller PT Series Long Screwdriver Solder Tip for TC201 Iron 700F 0
WellerPTL8
Soldering Tip, Screwdriver, 1.98Mm; |Weller (Apex Tool Group) PT-L8

Descriptions

Descriptions of Weller DX115 provided by its distributors.

Weller DX115 Desolder Tip for DSX80,Threadless, DX Series
WellerWilo Desoldering gun tip, DX 115series, T0051314599, 0.7mmnozzle, used forCV-5200 system、CV-H5-DS hand piece、MX-500、MX-5000、MX-5200、MX-DS1
Threadless Desoldering Tiplet; For Use With:Wellers DXV80 Desoldering Tool; Tip/Nozzle Style:Eccentric; Tip/Nozzle Width:1.9mm; Tip/Nozzle Length:23mm
Tip Width mm = 1.9 / Suitable for = DSX80 and DXV80 Desoldering Iron / Soldering Tip Series = DX / Power Rating W = 80 / Soldering Tip Shape = Suction Nozzle
NOZZLE, 1.9MM; Tip / Nozzle Width:1.9mm; Tip / Nozzle Style:Eccentric; For Use With:DS80 and DSV80 Soldering Iron; SVHC:No SVHC (20-Jun-2011); External Diameter:1.9mm; Internal Diameter:0.7mm; Length:29mm; Tip Length:18mm; Tip Size:1.9mm

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX 115
  • DX115.