Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller PTC7

Weller PT Series Screwdriver Solder Tip for TC201 Iron 700F 125
$ 6.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller PTC7.

element14 APAC

Datasheet1 page9 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

SOS electronic

Inventory History

3 month trend:
-20.72%

Descriptions

Descriptions of Weller PTC7 provided by its distributors.

Weller PT Series Screwdriver Solder Tip for TC201 Iron 700F 125
TIP, SCREWDRIVER, 3.2MM; Tip / Nozzle Width: 3.2mm; Tip / Nozzle Style: Screwdriver; For Use With: TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron; Product Range: PT Series; SVHC: No SVHC (15-Jan-2019); Ex
Soldering Tip Shape = Chisel / Tip Width mm = 3.2 / Tip Length mm = 33 / Suitable for = TCPS / Suitable for = TCP 12 / Suitable for = TCP 24 / Suitable for = TC201 Series Iron / Soldering Temperature Max. °C = 370 / Soldering Tip Series = PT

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4PTC7-1
  • PT C7
  • PT-C7
  • PT-C7..
  • PTC-7
  • PTC7.