Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weller CT6C7

Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
$ 11.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller CT6C7.

element14 APAC

Datasheet1 page9 years ago
Datasheet1 page20 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+70.51%

Related Parts

WellerCT6D7
Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
WellerCT6E8
Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
WellerCT6E7
Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons

Descriptions

Descriptions of Weller CT6C7 provided by its distributors.

Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
TIP, SCREWDRIVER, 3.2MM; Tip / Nozzle Width: 3.2mm; Tip / Nozzle Style: Screwdriver; For Use With: W101 Soldering Iron; Product Range: CT Series; SVHC: No SVHC (17-Dec-2015); External Width: 3.2mm; Length: 37.5mm; Operating Tem
Soldering Tip Shape = Chisel / Tip Width mm = 3.2 / Suitable for = W101 Soldering Iron / Soldering Temperature Max. °C = 370 / Soldering Tip Series = CT6

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4CT6C7-1
  • CT 6 C 7
  • CT6 C7
  • CT6C7.
  • CT6C7..