Weller CT6E7

Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
$ 12.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weller CT6E7.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-6.01%

Related Parts

WellerCT6C7
Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
WellerCT6D7
Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
Weller4CT6F8.
TIP, SCREWDRIVER, 9.5MM

Descriptions

Descriptions of Weller CT6E7 provided by its distributors.

Weller Screwdriver Solder Tip CT6 Series for W100PG and W100P3 Irons
Tip Width mm = 7 / Suitable for = W101 Soldering Iron / Soldering Tip Series = CT6 / Soldering Temperature Max. °C = 370 / Soldering Tip Shape = Chisel
TIP, SOLDERING IRON, SCREWDRIVER, 0.25IN Tip / Nozzle Width: 6.35mm Tip / Nozzle Style: Screwdriver For Use With: Weller W100PG and W100P3 Soldering Irons RoHS Compliant: Yes
TIP, SCREWDRIVER, 7.0MM; Tip / Nozzle Width: 7mm; Tip / Nozzle Style: Screwdriver; For Use With: W101 Soldering Iron; Product Range: CT Series; SVHC: No SVHC (17-Dec-2015); External Width: 7mm; Length: 37.5mm; Operating Tempera

Manufacturer Aliases

Weller has several brands around the world that distributors may use as alternate names. Weller may also be known as the following names:

  • CPT
  • Weller Erem
  • Weller Xcelite
  • Weller / Apex
  • WELLER TOOLS GMBH
  • COOPER TOOLS / WELLER
  • Weller Tools
  • Weller - Apex Tool Group
  • WELLER/COOPER I
  • WELLER/CO
  • Weller - Cooper Tools
  • Weller Soldering Products
  • WELLER / APEX TOOL G
  • Weller Red
  • WELLER CT5 AA7 TIP
  • WELLER-COOPER(RoHS)
  • Weller Filtration
  • WellerFT
  • WELLER 7135 TIPS FOR 8100 CARD OF 2
  • WELLER 2012 SOLDERING IRON 12 WATTS
  • Weller Professional
  • Weller/Cooper Industries
  • WELLER CT 2F7 TIP
  • Apex Weller
  • WELLER 6966C 110V HOT AIR GUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4CT6E7-1
  • CT 6 E 7
  • CT6 E7
  • CT6E7.
  • CT6E7..