Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 9535440000

Polycarbonate enclosure, (L x W x H) 150 x 175 x 175 mm, gray/transparent, IP67, 9535440000
$ 77.798

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9535440000.

Electro Sonic

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Weidmuller9535430000
Weidmüller MPC (polycarbonate empty enclosure) MPC 17/17/15 7035 - 9535430000
Weidmuller9535380000
Polycarbonate enclosure, (L x W x H) 75 x 175 x 175 mm, gray/transparent, IP67, 9535380000
Weidmuller9535370000
Polycarbonate enclosure, (L x W x H) 75 x 175 x 175 mm, light gray (RAL 7035), IP67, 9535370000
Bud IndustriesDCS-11901
BUD Dual Compartment Enclosure Screw-down Cover (6.3 X 6.5 X 4.8 In) Item Number : DCS-11901
HammondPJU664CCTF
NEMA 4x Clear Door Twist Latch with Flange 6 x 6 x 4 Fiberglass 6.05 x 6.27 x 4.13 Inch
HammondPJU664CCHF
NEMA 4x Clear Door Hinge Cover with Flange 6 x 6 x 4 Fiberglass 6.05 x 6.27 x 4.13 Inch

Descriptions

Descriptions of Weidmuller 9535440000 provided by its distributors.

Polycarbonate enclosure, (L x W x H) 150 x 175 x 175 mm, gray/transparent, IP67, 9535440000
Weidmüller MPC (polycarbonate empty enclosure) MPC 17/17/15 TRSP - 9535440000
MPC 17/17/15 trsp. Enclosure-Protected component assemblies, Enclosures, Polycarbonate, 175 mm, 150 mm, 175 mm GTIN (EAN): 4032248016815
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Enclosure Colour = Light Grey / External Width mm = 175 / External Depth mm = 150 / External Height mm = 175 / Internal Width mm = 140 / Internal Height mm = 140 / Series = MPC / Weight g = 180

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER