Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 9535380000

Weidmüller MPC (polycarbonate empty enclosure) MPC 17/17/07 TRSP - 9535380000
$ 52.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9535380000.

Burklin Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
Restocked

Related Parts

Weidmuller9535370000
Weidmüller MPC (polycarbonate empty enclosure) MPC 17/17/07 7035 - 9535370000
Weidmuller9535300000
Weidmüller MPC (polycarbonate empty enclosure) MPC 12/17/07 TRSP - 9535300000
Weidmuller9535290000
Weidmüller MPC (polycarbonate empty enclosure) MPC 12/17/07 7035 - 9535290000
Bud IndustriesDCS-11900
BUD Dual Compartment Enclosure Screw-down Cover (6.3 X 6.5 X 3.7 In) Item Number : DCS-11900
Bud IndustriesNBB-10263
Enclosure Plast Multipurpose Abs 286.5Mm; |Bud Industries NBB-10263
Bud IndustriesNBD-15442
Enclosure 11.02 in. H x 7.48 in. W x 5.03 in. D NEMA 1 2 4 4X 12 13 PC/PBT Plastic Light Gray

Descriptions

Descriptions of Weidmuller 9535380000 provided by its distributors.

Weidmüller MPC (polycarbonate empty enclosure) MPC 17/17/07 TRSP - 9535380000
MPC 17/17/07 trsp. Enclosure-Protected component assemblies, Enclosures, Polycarbonate, 175 mm, 75 mm, 175 mm GTIN (EAN): 4032248009251
Enclosure Material = Polycarbonate / Protection Rating = IP66 / Protection Rating = IP67 / Enclosure Colour = Light Grey / External Width mm = 175 / External Depth mm = 75 / External Height mm = 175 / Series = MPC / Weight g = 478

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER