What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 9025750000

Insulated Wire end ferrule, 0.34 mm², 10 mm/6 mm long, turquoise, 9025750000

$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9025750000.

IHS

Datasheet3 pages7 years ago

Farnell

Electro Sonic

Burklin Elektronik

element14

Inventory History

3 month trend:
+9.77%

Supply Chain

Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Splice Terminal (14-16)AWG/(18-22)AWG Copper Blue 27.43mm Tin InsulKrimp™ Bag
Splice Terminal 14-22AWG Copper Blue/Red Stripe 38.1mm Tin Perma-Seal™ Carton
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Ferrules Terminal 24AWG Copper Turquoise F 10.4mm Tin
TE Connectivity323916
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin Loose
TE Connectivity323914
Ring Tongue Terminal, M2.5, #4, 22Awg; |Amp Te Connectivity 323914.

Descriptions

Descriptions of Weidmuller 9025750000 provided by its distributors.

Insulated Wire end ferrule, 0.34 mm², 10 mm/6 mm long, turquoise, 9025750000
TERMINAL, FERRULE, 6 X 0.8MM, TURQUOISE; Product Range:-; Wire Size AWG Max:22AWG; Conductor Area CSA:0.34mm ; Insulator Material:PP (Polypropylene); Insulator Colour:Turquoise; Connector Type:Ferrule;
Terminal, Ferrule, 6 X 0.8Mm, Turquoise; Rango De Producto:-; Conductor, Tamaño Awg Min:22Awg; Conductor, Área Csa:0.34Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Turquesa; Conector, Tipo:Ferrule |Weidmuller 9025750000
Weidmuller 9025750000 Wire End Ferrule Brand: Weidmuller. Part Number: 9025750000. Weidmuller Wire End Ferrule, 22 AWG Conductor, 10 mm Barrel, Insulated Insulation, Metal Contact, 10 mm Overall Length, Turquoise. Additional Description: WEID-9025750000 H0,34/10 TK WIRE END FERRULE, STANDARD, 0.34 MM, STRIPPING LENGTH: 8 MM, TURQUOISE H 0,34/10 TQ 22 AWG PK=500 1 = PK OF 500 FERRULES. Catalog Description: Weidmueller 9025750000 Wire End Ferrule, With Collar, 10 MM Length X 6 MM Contact Surface Length X 0.8 MM Contact Surface Diameter X 2 MM Collar Width X 0.15 MM Sleeve Thickness X 1/4 MM Collar Thickness, Wire Size: 0.34 SQ-MM, 22 AWG, Material: Metal Sleeve, Plastic Collar, Turquoise, UL Listed, C/US CSA Certified, PCT ME25, RoHS Compliant..

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9025750000.
  • 9025750000..