Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 9019080000

H1, 0/14D R. Wire end ferrule, 1 mm², 8 mm, Colour code: DIN, Red GTIN (EAN): 4008190090623
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9019080000.

IHS

Datasheet3 pages7 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+7.91%

Supply Chain

Country of OriginGermany
Introduction Date2014-06-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity928794-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
TE Connectivity928930-2
Connector Accessory, 0.055in Min Cable Dia, 0.09in Max Cable Dia, Copper Zinc Alloy
Quick Disconnect, Female, for (0.50-1.00mm²) 18-20 AWG Wire, Accepts 6.35 x 0.81mm Tab
Connector Accessory, 0.155in Min Cable Dia, 0.175in Max Cable Dia, Contact, Copper Alloy
TE Connectivity928794-5
Connector Contact, 13 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of Weidmuller 9019080000 provided by its distributors.

H1,0/14D R. Wire end ferrule, 1 mm², 8 mm, Colour code: DIN, Red GTIN (EAN): 4008190090623
Weidmuller Wire End Ferrule, 17 AWG Conductor, 14 mm Barrel, Insulated Insulation, Metal Contact, 14 mm Overall Length, Red
Terminal, Ferrule, Crimp, Red; Rango De Producto:-; Conductor, Tamaño Awg Min:17Awg; Conductor, Área Csa:1Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Rojo; Conector, Tipo:Ferrule; Método De Terminación:Crimpado |Weidmuller 9019080000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9019080000..