Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 9019000000

H0, 5/12D W. Wire end ferrule, 0.5 mm², 6 mm, Colour code: DIN, White GTIN (EAN): 4008190085728
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9019000000.

IHS

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+14.09%

Supply Chain

Country of OriginGermany
Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Insulated ferrules on strip single wire white DIN end sleeve 20 AWG (0.50mm
TE Connectivity323989
323989 AMP PIDG ring tongue terminal for 24-20 AWG wire. 4.3mm stud hole. Same as 8-323989
PanduitFSD76-10-D
Panduit Pan-Term DIN Ferrule; #20 Single Wire; Gray; Polypropylene - Funnel Entry; 500 ct.
PanduitFSD76-8-D
Insulated Ferrule, single wire, 18 AWG (.75mm), .31(8.0mm) pin length, gray DIN end sleeve
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000
TE Connectivity1-320551-3
Terminal, Ring Tongue, #8, 20Awg; |Te Connectivity Amp 1-320551-3

Descriptions

Descriptions of Weidmuller 9019000000 provided by its distributors.

H0,5/12D W. Wire end ferrule, 0.5 mm², 6 mm, Colour code: DIN, White GTIN (EAN): 4008190085728
Insulated Wire end ferrule, 0.5 mm², 12 mm/6 mm long, white, 9019000000
Connector Accessories Wire End Ferrule With Plastic Collars White
Weidmüller Connecting elements H0,5/12D W - 9019000000
Ferrule Terminal, 20AWG, Copper, White, 12mm, Loose
WEIDMULLER 9019000000 TERMINAL, FERRULE, 6 X 2.6MM, WHITE
FERRULE,CONNECTOR,20 AWG,INSULATED,WHITE 001656
Terminal Block Accessory, Ferrule
TERMINAL, FERRULE, 6 X 2.6MM, WHITE; Wire Ferrule Type:Single Wire; Wire Size AWG Max:20AWG; Conductor Area CSA:0.5mm²; Pin Length:6mm; Insulator Colour:White; Product Range:-; Overall Length:12mm; Terminal Material:Copp
Terminal, Ferrule, 6 X 2.6Mm, White; Rango De Producto:-; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.5Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Blanco; Conector, Tipo:Ferrule |Weidmuller 9019000000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER