Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 9004410000

H1, 5/16 ZH R SV. Wire end ferrule, 1.5 mm², 8 mm, Colour code: Weidmüller, Red GTIN (EAN): 4008190009397

$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9004410000.

Inventory History

3 month trend:
-26.10%

Supply Chain

Country of OriginGermany
Introduction Date2015-10-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity36151
TE Connectivity 36151 Ring Terminal 1.605mm² 3.51mm Ø Partially Insulated
PanduitP18-6R-C
Ring Terminal 22 16 AWG 6 stud size non-insulated standard package.
TE Connectivity8-34541-1
Terminal, Spade Tongue, 22-16Awg, Red; P |Te Connectivity Amp 8-34541-1
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose

Descriptions

Descriptions of Weidmuller 9004410000 provided by its distributors.

H1,5/16 ZH R SV. Wire end ferrule, 1.5 mm², 8 mm, Colour code: Weidmüller, Red GTIN (EAN): 4008190009397
Connector Accessories Wire End Ferrule With Plastic Collars Red
Weidmüller Connecting elements H1,5/16 ZH R SV - 9004410000
Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Twin Entry Ferrule 1.5mm² Red 16mm Pack of 500 pieces
Connector Wire End Ferrule Straight Plastic Red Bag
Insulated Ferrule Polypropylene Copper Tin-Plated
Ferrule Terminal 16AWG Red 16mm Bag
Terminal Block Accessory, Ferrule
Weidmüller 9004410000 ブーツレースフェルール
FERRULES,TWIN WIRE END,1.5MM2,CRIMP,RED
FERRULES,TWIN WIRE END,1.5MM2,CRIMP,RED; Wire Ferrule Type:Twin Wire; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Pin Length:8mm; Insulator Colour:Red; Product Range:-; Overall Length:16mm; Terminal Material:Copp
Ferrules,twin Wire End,1.5Mm2,crimp,red; Rango De Producto:-; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Rojo; Conector, Tipo:Ferrule; Contacto, Chapado:Estaño |Weidmuller 9004410000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER