Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 8870060000

Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
$ 7.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 8870060000.

IHS

Datasheet2 pages17 years ago

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Weidmuller8870210000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8869920000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Weidmuller8870350000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output, Socket Mount
TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3
TE Connectivity1887201-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VAC 350Ohm Through Hole
TE Connectivity2-1415073-1
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of Weidmuller 8870060000 provided by its distributors.

Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Electromechanical Relay 24VAC 350Ohm 8A DPDT(13x26.7x29)mm Plug-In Relay
Rider Series Relay 2 Contact 24V 8A Plug-In Connection
RCI484524. RIDERSERIES, Relays, No. of contacts: 2, CO contact with test button, AgNi 90/10, Rated control voltage: 24 V AC, Continuous current: 8 A, Plug-in connection GTIN (EAN): 4032248613434

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER