Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 4058600000

Electromechanical Relay 24VAC 350Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
$ 6.156
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 4058600000.

IHS

Datasheet2 pages17 years ago

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-4.76%

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-03-31

Related Parts

TE Connectivity1887213-3
Power Relay, Dpdt, 8A, 240V, Socket Rohs Compliant: Yes |Schrack Te Connectivity 1887213-3
TE Connectivity1887201-3
XT Series General Purpose Interface Plug-In Relay DPDT 8A 24VAC 350Ohm Through Hole
Electromechanical Relay 24VAC 350Ohm 8A DPDT(29x13x16)mm THT General Purpose Relay
Weidmuller8869920000
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
Phoenix Contact2903333
Relay, 2 Form C (NO/NC), 24 V (AC), 12 A, 250 V (DC), 250 V (AC), monostable, 2903333
Phoenix Contact2961435
Plug-in miniature power relay, with power contact, 2 changeover contacts, input voltage 24 V AC

Descriptions

Descriptions of Weidmuller 4058600000 provided by its distributors.

Electromechanical Relay 24VAC 350Ohm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay
Power/Signal Relay, DPDT, Momentary, 750mW (Coil), AC Input, AC Output
RCL424524. RIDERSERIES, Relays, No. of contacts: 2, CO contact, AgNi 90/10, Rated control voltage: 24 V AC, Continuous current: 8 A, Plug-in connection GTIN (EAN): 4032248189335
POWER RELAY, 8A, 2CO, PLUG-IN; Relay Typ; POWER RELAY, 8A, 2CO, PLUG-IN; Relay Type:General Purpose; Coil Voltage VAC Nom:24V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Coil Resistance:350ohm; Coil Type:AC; Nom Operating Power:0.75VA; External Height:15.7mm
Relay, Dpdt, 250Vac, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:8A; Product Range:Rider Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage Vac:250V; Relay Terminals:Quick Connect; External Depth:29Mmrohs Compliant: No |Weidmuller 4058600000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER