Phoenix Contact 1817822

Phoenix Contact Printplaat-basiselementen MC 1, 5/ 4-GF-3, 81-LR - 1817822
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1817822.

Phoenix Contact

Datasheet12 pages4 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-30.78%

CAD Models

Download Phoenix Contact 1817822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1793720000
Weidmuller 3.81mm Pitch 4-Pin Pluggable Terminal Block Receptacle, OMNIMATE SC Series, 320V, Solder
Weidmuller1793810000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793150000
Weidmuller OMNIMATE SC Receptacle Terminal Block 3.81mm Pitch 4P 320V Solder
Phoenix Contact1817819
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity284507-4
Conn Terminal Block PL 4 POS 3.81mm Solder RA Thru-Hole 11A/Contact
Phoenix Contact1803442
Terminal Block, Header, 3.81 mm, 4 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1817822 provided by its distributors.

Phoenix Contact Printplaat-basiselementen MC 1,5/ 4-GF-3,81-LR - 1817822
Wire-To-Board Connector, Mc Series, Through Hole, Header, 4, 3.81 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 4-GF-3,81-LR
Phoenix,MC1,5/4-GF-3,81-LR,PCBsocket,Phoenix Contact 3.81mmpitch4pPlug-in terminal blocks socket head, MC 1.5/4-GF-3.81-LRseries, 250 V, welding, green
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: MC 1,5/..-GF-LR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/ 4-GF-3,81-LR