Weidmuller 1793150000

Weidmuller OMNIMATE SC Receptacle Terminal Block 3.81mm Pitch 4P 320V Solder
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793150000.

Weidmuller

Datasheet6 pages10 years ago

IHS

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+37.05%

CAD Models

Download Weidmuller 1793150000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1793540000
WEIDMULLER 1793540000 Terminal Block, Header, 3.81 mm, 4 Ways, 10 A, 300 V, Through Hole Vertical
Weidmuller1793810000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793350000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 4 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 4 Circuits
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block

Descriptions

Descriptions of Weidmuller 1793150000 provided by its distributors.

Weidmuller OMNIMATE SC Receptacle Terminal Block 3.81mm Pitch 4P 320V Solder
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
WEIDMULLER 1793150000 Terminal Block, Header, 3.81 mm, 4 Ways, 17.5 A, 320 V, Through Hole Right Angle
HEADER, 3.81MM, R/A, 4WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:4; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
TERMINAL BLOCK, HEADER, 4POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 4Ways; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER