Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1855610000

Conn Disconnect Modular Terminal Block 2 POS Screw T DIN Rail 24A
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1855610000.

IHS

Datasheet5 pages8 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+96.31%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller1020140000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A
Phoenix Contact3001035
Phoenix Contact UK 2.5 B DIN Rail Terminal Block, Single Layer Gray Screw Termination 24A

Descriptions

Descriptions of Weidmuller 1855610000 provided by its distributors.

Conn Disconnect Modular Terminal Block 2 POS Screw T DIN Rail 24A
Weidmuller Breakout Terminal, WTR Series, Single Layer, Brown, Screw Termination, 24A
WEIDMULLER 1855610000 WTR 2.5 Test-disconnect terminal, Screw connection, 2.5
Test-disconnect terminal, Screw connection, 2.5 mm², 500 V, 24 A, Pivoting, Cross-disconnect: without, Integral test socket: No, TS 35, dark beige WTR 2.5
Weidmuller 1855610000 Klippon Disconnect Terminal Block. Brand: Weidmuller. Part Number: 1855610000. Klippon® Disconnect Terminal Block, Series: W Series, 600 VAC, 20 A, 30 to 12 AWG Wire, 10 mm Wire Strip Length, Test Disconnect Terminal, 0.4 to 0.8 N-m, Snap-On Mount, Threaded, -50 to 120 deg C, Wemid, Dark Beige, 2.362 in H x 0.201 in W x 1.89 in D. Additional Description: WEID-1855610000 WTR 2.5 TEST-DISCONNECT TERMINAL, SCREW CONNECTION, 2.5 MM, 500 V, 24 A, PIVOTING, CROSS-DISCONNECT: WITHOUT, INTEGRAL TEST SOCKET: NO, TS 35, DARK BEIGE. Catalog Description: Terminal block for separating circuits during tests or measurements..
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 24 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855610000.