Weidmuller 1845220000

Terminal Block, Wire To Brd, 4Pos, 14Awg; |Weidmuller 1845220000
$ 1.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1845220000.

Weidmuller

Datasheet7 pages10 years ago

IHS

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1845220000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1715020000
Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box
Weidmuller1714980000
Terminal Block Connector, 2 Pos, 3.5mm Pitch, Solder Thru-Hole, 12A, Box
Weidmuller1845040000
Terminal Block, Wire To Brd, 4Pos, 14Awg; |Weidmuller 1845040000

Descriptions

Descriptions of Weidmuller 1845220000 provided by its distributors.

Terminal Block, Wire To Brd, 4Pos, 14Awg; |Weidmuller 1845220000
Barrier Strip Terminal Block, 12A, 2.08mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 4 POS 3.5mm Solder Thru-Hole 10A Box
PCB terminal, 160 V, 16 A, Pitch in mm: 3.50, 2.08 mm², Number of poles: 4, Clamping yoke connection, THT solder connection, 135°, Box
TERMINAL BLOCK, WIRE TO BRD, 4POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 16A; Rated V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER