Weidmuller 1714980000

Terminal Block Connector, 2 Pos, 3.5mm Pitch, Solder Thru-Hole, 12A, Box
$ 0.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1714980000.

Weidmuller

Datasheet7 pages10 years ago

IHS

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
-22.87%

CAD Models

Download Weidmuller 1714980000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1824420000
Weidmuller PCB Terminal Block LSF Series, 2-Channel, 3.5mm Pitch, Surface Mount
Weidmuller1825640000
Weidmuller PCB Terminal Block LSF Series, 2-Channel, 3.5mm Pitch, Surface Mount
Weidmuller1885650000
2 Position Wire to Board Terminal Block 45 (135) Angle with Board 0.138 (3.50
Weidmuller1667750000
Weidmuller PCB Terminal Block, LM Series, 3.5mm Pitch, TH, Solder Termination, Orange
Weidmuller1885180000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1716710000
Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 12A Box

Descriptions

Descriptions of Weidmuller 1714980000 provided by its distributors.

Terminal Block Connector, 2 Pos, 3.5mm Pitch, Solder Thru-Hole, 12A, Box
Terminal Block, Wire To Brd, 2Pos, 14Awg; |Weidmuller 1714980000
Barrier Strip Terminal Block, 12A, 2.08mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, 2 POSITION, 3.5MM, 28-14AWG; No. of Positions: 2; Rated Voltage: 300V; Rated Current: 10A; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm ; Pitch Spacing: 3.5mm; Wire Connection Method: Screw
PCB terminal, 160 V, 16 A, Pitch in mm: 3.50, 2.08 mm², Number of poles: 2, Clamping yoke connection, THT solder connection, 135°, Box

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1714980000.