Weidmuller 1845040000

Terminal Block, Wire To Brd, 4Pos, 14Awg; |Weidmuller 1845040000
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1845040000.

Weidmuller

Datasheet7 pages10 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Weidmuller 1845040000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1715020000
Conn Terminal Block 3 POS 3.5mm Solder Thru-Hole 12A Box
Weidmuller1714980000
Terminal Block Connector, 2 Pos, 3.5mm Pitch, Solder Thru-Hole, 12A, Box
Weidmuller1845220000
Terminal Block, Wire To Brd, 4Pos, 14Awg; |Weidmuller 1845220000

Descriptions

Descriptions of Weidmuller 1845040000 provided by its distributors.

Terminal Block, Wire To Brd, 4Pos, 14Awg; |Weidmuller 1845040000
Barrier Strip Terminal Block, 12A, 2.08mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 10A Box
PCB terminal, 160 V, 16 A, Pitch in mm: 3.50, 2.08 mm², Number of poles: 4, Clamping yoke connection, THT solder connection, 90°, Box
TERMINAL BLOCK, WIRE TO BRD, 4POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 4Ways; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 16A; Rated V
Pitch mm = 3.5 / Wire Connection Method = Screw, Clamping Yoke / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.5 / Current Rating A = 16 / Voltage Rating V = 320 / Orientation = Straight / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-2 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER