Weidmuller 1842430000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/14/180G 3.2SN BK BX - 1842430000
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1842430000.

Weidmuller

Datasheet6 pages10 years ago

IHS

element14 APAC

Newark

Burklin Elektronik

CAD Models

Download Weidmuller 1842430000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1607620000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/14/180F 3.2SN OR BX - 1607620000
Molex 39355-0014 3.50mm Beau Eurostyle Right-Angle PCB Header, Closed Ends, 14 Circuits
Phoenix Contact1843347
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1728830000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/14/180G 3.5SN OR BX - 1728830000
Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843680
Terminal Block, Vertical, Header, 3.5 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Weidmuller 1842430000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/14/180G 3.2SN BK BX - 1842430000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Sl-Smt 3.50/14/180G 3.2Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1842430000
Pin header, 14 pole, pitch 3.5 mm, straight, black, 1842430000
Conn Shrouded Header M 14 POS 3.5mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 15 A, Pitch in mm: 3.50, Number of poles: 14, THT/THR solder connection, Box
TERM BLOCK HDR 14POS VERT 3.5MM
Weidmuller Inc Sl-Smt 350/14/180G 32Sn Bk Bx
SL-SMT3.50/14/180G 3.2SN BK BX
HEADER, 3.5MM, SMT, BLACK, 14WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:14; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
TERMINAL BLOCK, HEADER, 14POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 14Ways; Rated Current: 15A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018);

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER