Weidmuller 1607620000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/14/180F 3.2SN OR BX - 1607620000
$ 4.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1607620000.

Weidmuller

Datasheet7 pages10 years ago

IHS

Electro Sonic

Farnell

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Molex 39355-0014 3.50mm Beau Eurostyle Right-Angle PCB Header, Closed Ends, 14 Circuits
Weidmuller1616210000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/10/180F 4.5 SN BK BX - 1616210000
Weidmuller1607600000
Terminal Block, Header, 12Pos, Th; |Weidmuller 1607600000
Weidmuller1616080000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/10/180G 4.5SN BK BX - 1616080000
Phoenix Contact1843347
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Weidmuller 1607620000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/14/180F 3.2SN OR BX - 1607620000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pin header, 14 pole, pitch 3.5 mm, straight, orange, 1607620000
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 14, THT solder connection, Box
Conn Shrouded Header M 14 POS 3.5mm Solder ST Thru-Hole Box
TERM BLOCK HDR 14POS VERT 3.5MM
Weidmuller Inc Sl 350/14/180F 32Sn Or Bx
HEADER, FLANGE, 3.5MM, 16WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:14; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
TERMINAL BLOCK, HEADER, 14POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 14Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018);

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER