Phoenix Contact 1843347

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843347.

Phoenix Contact

Datasheet15 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-17.06%

CAD Models

Download Phoenix Contact 1843347 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1607620000
WEIDMULLER 1607620000 Terminal Block, Header, 3.5 mm, 14 Ways, 10 A, 300 V, Through Hole Vertical
Weidmuller1728030000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/14/90G 3.5SN BK BX - 1728030000
Weidmuller1728830000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/14/180G 3.5SN OR BX - 1728830000
Molex 39355-0014 3.50mm Beau Eurostyle Right-Angle PCB Header, Closed Ends, 14 Circuits
Phoenix Contact1843703
Terminal Block, Header, 3.5 mm, 12 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Phoenix Contact 1843347 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MCV1,5/14-GF-3,5,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 14pin green Through hole mounting 7.25mm*59.3mm*12.6mm
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: MCV 1,5/..-GF, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG