Weidmuller 1796500000

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/04/180 1.5SN BK BX - 1796500000
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1796500000.

Weidmuller

Datasheet7 pages10 years ago

IHS

Master Electronics

Newark

Burklin Elektronik

CAD Models

Download Weidmuller 1796500000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1796950000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/04/90 1.5SN BK BX - 1796950000
On Shore TechnologyEDSTL130/04
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1512860000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1515110000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/03
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/05
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1796500000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/04/180 1.5SN BK BX - 1796500000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole Carton
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.00, Number of poles: 4, THT/THR solder connection, Box
HEADER. VERTICAL, 5.0MM, 4WAY; Pitch Spacing: 5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material
HEADER. VERTICAL, 5.0MM, 4WAY; Connector Type:Wire to Board; Series:SL-SMT 5.00; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:5mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:10A; Insulation Resistance:1Mohm; Insulator Material:LCP; Lead Spacing:5mm; No. of Ways:4; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating VAC:300V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER