Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1796950000

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/04/90 1.5SN BK BX - 1796950000
$ 1.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1796950000.

Weidmuller

Datasheet10 pages8 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

CAD Models

Download Weidmuller 1796950000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1796500000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/04/180 1.5SN BK BX - 1796500000
On Shore TechnologyEDSTL130/04
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1512860000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1515110000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/03
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/05
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1796950000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.00 SL-SMT 5.00HC/04/90 1.5SN BK BX - 1796950000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pin header, 4 pole, pitch 5 mm, angled, black, 1796950000
Conn Shrouded Header M 4 POS 5mm Solder RA Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.00, Number of poles: 4, THT/THR solder connection, Box
HEADER. R/A, 5.0MM, 4WAY; Pitch Spacing: 5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copp
HEADER. R/A, 5.0MM, 4WAY; Connector Type:Wire to Board; Series:SL-SMT 5.00; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:5mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (20-Jun-2011); Colour:Black; Connector Type:Board to Board; Contact Material:Copper Alloy; Contact Plating:Tin; Current Rating:10A; Insulation Resistance:1Mohm; Insulator Material:LCP; Lead Spacing:5mm; No. of Ways:4; Operating Temperature Max:100°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating VAC:300V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER