Weidmuller 1793550000

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793550000.

Weidmuller

Datasheet5 pages10 years ago

IHS

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1793450000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793150000
Weidmuller OMNIMATE SC Receptacle Terminal Block 3.81mm Pitch 4P 320V Solder
Weidmuller1793540000
WEIDMULLER 1793540000 Terminal Block, Header, 3.81 mm, 4 Ways, 10 A, 300 V, Through Hole Vertical
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 5 Circuits
TE Connectivity284513-5
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Phoenix Contact1984646
Phoenix,PT1,5/5-3,5-H,PCBterminal,Conn PC Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 17.5A

Descriptions

Descriptions of Weidmuller 1793550000 provided by its distributors.

Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
HEADER, 3.81MM, CLOSED SIDE, 5WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:5; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
TERMINAL BLOCK, HEADER, 5POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 5Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018);

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER