Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1793540000

WEIDMULLER 1793540000 Terminal Block, Header, 3.81 mm, 4 Ways, 10 A, 300 V, Through Hole Vertical
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1793540000.

Weidmuller

Datasheet5 pages8 years ago

IHS

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+126%

CAD Models

Download Weidmuller 1793540000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-06-05
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Weidmuller1793810000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1793150000
Weidmuller 3.81mm Pitch 4-Pin Pluggable Terminal Block Receptacle, OMNIMATE SC Series, 320V, Solder
Weidmuller1793350000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 4 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
4.00mm Pitch Positive Locking Terminal Block PCB Header, Tin Plating, 4 Circuits
TE Connectivity284513-4
Header Shrouded 4 Position 3.81 mm Pitch Euro Style Terminal Block

Descriptions

Descriptions of Weidmuller 1793540000 provided by its distributors.

WEIDMULLER 1793540000 Terminal Block, Header, 3.81 mm, 4 Ways, 10 A, 300 V, Through Hole Vertical
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
HEADER, 3.81MM, CLOSED SIDE, 4WAY; Connector Type:PCB Terminal Block; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:4; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)
TERMINAL BLOCK, HEADER, 4POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 4Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; SVHC: No SVHC (15-Jan-2018);

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER