Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1776022001

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/180G 1.5SN BK BX - 1776022001

$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1776022001.

Weidmuller

Datasheet6 pages8 years ago

IHS

Electro Sonic

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 6 days ago)

Related Parts

Weidmuller1525160000
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm)
Weidmuller1522860000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1513660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1847712
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 12 Circuits

Descriptions

Descriptions of Weidmuller 1776022001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/180G 1.5SN BK BX - 1776022001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 12 POS 5.08mm Solder ST Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 12, THT/THR solder connection, Box
TERM BLOCK HDR 12POS VERT 5.08MM
Pin Header, 12Pos, 5.08Mm; Connector Mounting:Pcb; Connector Type:Terminal Block; Connector Type:Pcb Terminal Block; Contact Material:Copper; Contact Plating:Tin; Current Rating:15A; Leaded Process Compatible:No; No. Of Contacts:12 Rohs Compliant: Yes |Weidmuller 1776022001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER