Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1525160000

12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm)

$ 2.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1525160000.

Newark

Datasheet1 page23 years ago
Datasheet1 page11 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2019-12-31
LTD Date2024-03-31

Related Parts

Weidmuller1522860000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1513660000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1776022001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/12/180G 1.5SN BK BX - 1776022001
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 12 Circuits
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Eurostyle™

Descriptions

Descriptions of Weidmuller 1525160000 provided by its distributors.

12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200 (5.08mm)
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Conn Wire to Board HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Weidmuller SL 5.08/12/180B 4.5SN OR - 1525160000
TERM BLOCK HDR 12POS VERT 5.08MM
1525160000,SL 5.08/180/12 B PB T OG -EA <TX
TERMINAL BLOCK, HEADER, 12POS, 5.08MM; Gender:Header; Pitch Spacing:5.08mm; No. of Positions:12Positions; Rated Current:18A; Rated Voltage:400V; Block Orientation:Through Hole Vertical; Product Range: 84F447
Gender:Header; Pitch Spacing:-; Product Range:Omnimate BL Series; Connector Shroud:Shrouded; Connector Systems:Wire-to-Board; Contact Termination Type:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1525160000.