Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1775262001

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/05/90LF 1.5SN BK BX - 1775262001
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1775262001.

Weidmuller

Datasheet9 pages7 years ago

IHS

Newark

Burklin Elektronik

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1524460000
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Weidmuller1775632001
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/05/180 1.5SN BK BX - 1775632001
Phoenix Contact1755765
Terminal Block, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Vertical
Phoenix Contact1757271
Terminal Block, Right Angle, Header, 5.08 mm, 5 Ways, 12 A, 250 V, Through Hole Right Angle
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity796636-5
5 Position 5.08mm 15A 300V Trough Hole Wire-to-Board Terminal Block

Descriptions

Descriptions of Weidmuller 1775262001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/05/90LF 1.5SN BK BX - 1775262001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Conn Shrouded Header HDR 5 POS 5.08mm Solder RA Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 5, THT/THR solder connection, Box
TERM BLOCK HDR 5POS 90DEG 5.08MM
SL-SMT5.08/5/90LF 1.5SN R20 C V31
Pin Header, 5 Position, 5.08Mm; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:5Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1775262001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER