Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1772060000

Weidmüller Rail type terminal block, ZDUseries, single layer, Beige, Clamp termination, 24A
$ 1.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1772060000.

IHS

Datasheet4 pages17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-35.69%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1772070000
Weidmüller Straight Terminal Block, Z Series, Single Layer, Blue, Clamped Termination, 24A
Weidmuller1772080000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 2 Positions, 5mm, 30 AWG to 16 AWG, 1.5mm2, Screw, 13.5A, 300 V
Phoenix Contact1720576
Terminal Block, Header, Vertical, Through Hole, 2 Position, 7.62 mm, 32 A, 630 V

Descriptions

Descriptions of Weidmuller 1772060000 provided by its distributors.

Weidmüller Rail type terminal block, ZDUseries, single layer, Beige, Clamp termination, 24A
Conn Feed-Through Terminal Block 3 POS Tension Clamp T DIN Rail 24A
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
ZDU 2.5-2. tension spring terminal roof style, Feed-through terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige GTIN (EAN): 4032248128709
Terminal Block, Fuse, 2 Position, 26-12Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:1 |Weidmuller 1772060000
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURus / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = KEMAATEX / Standards Met = RINA / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER