Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1720576

Terminal Block, Header, Vertical, Through Hole, 2 Position, 7.62 mm, 32 A, 630 V
$ 2.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1720576.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-86.01%

CAD Models

Download Phoenix Contact 1720576 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1720466
Terminal Block, Header, Right Angle, Through Hole, 2 Position, 7.62 mm, 32 A, 630 V
TE Connectivity282861-2
Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282845-2
Modular Terminal Block, 17.5A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282966-2
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1745784
Terminal block; PCB; Header; Female Sockets; 2 position; 16A; 1000V; Solder
Phoenix Contact1828919
Terminal block; PCB; Header; Female Sockets; 2 position; 12A; 1000V; Solder

Descriptions

Descriptions of Phoenix Contact 1720576 provided by its distributors.

Terminal Block, Header, Vertical, Through Hole, 2 Position, 7.62 mm, 32 A, 630 V
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s)
Header, Nominal current: 41 A, Nom. voltage: 500 V, Pitch: 7.62 mm, Number of positions: 2, Color: green, Assembly: Soldering
Wire-To-Board Connector, Slidelock, Pcv Series, Through Hole, Header, 2, 7.62 Mm Rohs Compliant: Yes |Phoenix Contact PCV 5/2-G-7.62
Phoenix,PCV5/2-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch2pPlug-in terminal blocks socket head, PCV 5/ 2-G-7.62series, 1.0 kv, welding
HEADER, SLIDELOCK, 7.62MM, 2WAY; Pitch Spacing: 7.62mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: PCV Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Copper
PCB headers, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PCV 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, number of solder pins per potential: 3, plug-in system: COMBICON PC 5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFK-PC 5/2-G-7.62
  • DFK-PC5/2-G-7.62
  • PCV 5/2-G-7.62
  • PCV 5/2G7.62
  • PCV5/2-G-7.62