Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1772080000

Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1772080000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1772060000
Weidmüller Rail type terminal block, ZDUseries, single layer, Beige, Clamp termination, 24A
Weidmuller1772070000
Weidmüller Straight Terminal Block, Z Series, Single Layer, Blue, Clamped Termination, 24A

Descriptions

Descriptions of Weidmuller 1772080000 provided by its distributors.

Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmüller Z-series ZDU 2.5-2 OR - 1772080000
Conn Feed-Thru 3 POS Cable Mount 24A
CONN TERM BLK FEED THRU 12-26AWG
ZDU 2.5-2 OR. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Orange GTIN (EAN): 4032248128723
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Orange / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = EAC / Standards Met = cURus / Standards Met = ATEX / Standards Met = IEC EX / Standards Met = DNVGL / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER