Weidmuller 1715050000

Terminal Block Connector, 3 Pos, 3.5mm Pitch, Solder Thru-Hole, 10A, Box
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1715050000.

IHS

Datasheet9 pages24 years ago

Master Electronics

Electro Sonic

element14

Inventory History

3 month trend:
+9.75%

CAD Models

Download Weidmuller 1715050000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1990740
Phoenix,SPT1,5/3-H-3,5,PCBterminal,Conn PC Terminal Block 3 POS 3.5mm Solder RA Thru-Hole 17.5A
TE Connectivity284512-3
TE Connectivity 284512-3 Pluggable Terminal Block Header 3P Right-Angled Male
TE Connectivity284506-3
TE Connectivity 284506-3 Pluggable Terminal Block 3 Positions Male Unshrouded
TE Connectivity284514-3
Terminal Block, Header, 3.5 mm, 3 Ways, 11 A, 300 V, Through Hole Vertical
Phoenix Contact1844223
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 300 V, Through Hole Right Angle

Descriptions

Descriptions of Weidmuller 1715050000 provided by its distributors.

Terminal Block Connector, 3 Pos, 3.5mm Pitch, Solder Thru-Hole, 10A, Box
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series LM LM 3.50/03/135 4.5SN BK BX - 1715050000
TERM BLOCK 3POS 45DEG 3.5MM PCB
Weidmuller Inc Lm 350/03/135 45Sn Bk Bx
Terminal Block, Pcb, 3 Position, 22-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Colour:Black Rohs Compliant: Yes |Weidmuller 1715050000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1715050000.