Phoenix Contact 1725146

Terminal Block Connector; PCB; Pluggable; Spring Cage; 5; 3.5 mm; PTDA 1.5; 8 A; 240 V
$ 2.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1725146.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

Burklin Elektronik

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.33%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-02-25
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 3 months ago)

Related Parts

TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available
TE Connectivity1776275-5
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Weidmuller1615810000
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
Weidmuller1638810000
Conn Terminal Block SKT 5 POS 3.5mm Screw ST Cable Mount 8A Box
Weidmuller1690450000
Conn Terminal Block SKT 5 POS 3.5mm Crimp ST Cable Mount 10A Box
Phoenix Contact1840382
Plug, Terminal Block; 8 A; 160 V; 3.5 mm; 4; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of Phoenix Contact 1725146 provided by its distributors.

Terminal Block Connector; PCB; Pluggable; Spring Cage; 5; 3.5 mm; PTDA 1.5; 8 A; 240 V
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 5 Pos 3.5mm pitch Pl ug 24-16AWG Spring
PCB PLUG PUSH-IN 3.5MM 16AWG 240V 8A 5 POSITION COMBICON PTDA SERIES
Phoenix Contact Printconnectoren PTDA 1,5/ 5-PH-3,5 - 1725146
Socket header, 5 pole, pitch 3.5 mm, angled, green, 1725146
TERM BLOCK PLUG 5POS 45DEG 3.5MM
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 240 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 10, product range: PTDA 1,5/..-PH, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 45 °, pin layout: Linear double pinning, plug-in system: COMBICON PST 1,0, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG