Phoenix Contact 1840395

Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
$ 4.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840395.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+35.69%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1863181
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1862881
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1725146
Terminal Block Connector; PCB; Pluggable; Spring Cage; 5; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available
Weidmuller1615810000
Conn Terminal Block SKT 5 POS 3.5mm Screw RA Cable Mount 10A Box
TE Connectivity1776275-5
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact

Descriptions

Descriptions of Phoenix Contact 1840395 provided by its distributors.

Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A Cardboard
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
8A 5 0.14~1.5 1 14~30 3.5mm Green Pluggable System Terminal Block ROHS
5 Pos, 3.5mm Pitch, 8A, 160V, Screw Terminal Block
TERM BLOCK PLUG 5POS STR 3.5MM / 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Phoenix,PCBplug connector,MC1,5/5-ST-3,5,Phoenix Contact 3.5mmpitch5pPlug-in terminal blocks plug, MC 1.5/ 5-ST-3.5series, 320 V, Tighten the screws, green
Terminal Block Pluggable, 5 Position, 28-16Awg; Pitch Spacing:3.5Mm; No. Of Positions:5Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact MC 1,5/5-ST-3,5
Mounting Type = Cable Mount / Gender = Female / Pitch mm = 3.5 / Poles = 5 / Current Rating A = 8 / Voltage Rating V = 160 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.14 / Series = MC
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MC 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/5-ST-3,5
  • MC1,5/5-ST-3,5